STPS8L30DEE-TR

STMicroelectronics
511-STPS8L30DEETR
STPS8L30DEE-TR

Mfr.:

Description:
Schottky Diodes & Rectifiers Switch Mode REC 8A 30V Vrrm 0.34V VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425
Can Dispatch Immediately
On Order:
9.000
Expected 21/12/2026
6.000
Expected 22/02/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.757 Rp33.757
Rp19.080 Rp190.800
Rp12.897 Rp1.289.700
Rp10.200 Rp5.100.000
Rp9.246 Rp9.246.000
Full Reel (Order in multiples of 3000)
Rp8.568 Rp25.704.000
Rp8.311 Rp49.866.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
PowerFLAT 3.3 x 3.3
Single Triple Anode
Si
8 A
30 V
500 mV
100 A
1 mA
+ 150 C
STPS8L30DEE
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Standard Power Schottky Rectifiers

STMicroelectronics Standard Power Schottky Rectifiers feature very low conduction losses, negligible switching losses, extremely fast switching, and low thermal resistance. These STMicroelectronics power Schottky rectifiers are designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, these STMicroelectronics devices are intended for use low-voltage, high-frequency inverters, free-wheeling, by-pass diode, and polarity protection applications. Their low profile is especially designed for applications with space-saving constraints.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.