STQ1HNK60R-AP

STMicroelectronics
511-STQ1HNK60R-AP
STQ1HNK60R-AP

Mfr.:

Description:
MOSFETs N-channel 600 V, 7.3 Ohm typ., 1 A SuperMESH PowerMOSFET in TO-92 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.435

Stock:
3.435 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp19.630
Rp12.677 Rp126.770
Rp8.274 Rp827.400
Rp6.384 Rp3.192.000
Rp5.779 Rp5.779.000
Full Ammo Pack (Order in multiples of 2000)
Rp4.678 Rp9.356.000
Rp4.385 Rp17.540.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
600 V
400 mA
8.5 Ohms
- 30 V, 30 V
2.25 V
10 nC
- 55 C
+ 150 C
3 W
Enhancement
Ammo Pack
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: STQ1HNK60R
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.