STQ2HNK60ZR-AP

STMicroelectronics
511-STQ2HNK60ZR-AP
STQ2HNK60ZR-AP

Mfr.:

Description:
MOSFETs N-channel 600 V, 3.5 Ohm typ., 500 mA SuperMESH Power MOSFET in a TO-92 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.767

Stock:
3.767 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.400 Rp24.400
Rp15.484 Rp154.840
Rp10.255 Rp1.025.500
Rp8.146 Rp4.073.000
Rp7.265 Rp7.265.000
Full Ammo Pack (Order in multiples of 2000)
Rp6.293 Rp12.586.000
Rp5.907 Rp23.628.000
Rp5.651 Rp56.510.000
Rp5.632 Rp135.168.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
600 V
500 mA
4.8 Ohms
- 30 V, 30 V
3 V
15 nC
- 55 C
+ 150 C
3 W
Enhancement
SuperMESH
Ammo Pack
Brand: STMicroelectronics
Configuration: Single
Fall Time: 50 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: STQ2HNK60ZR-AP
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99