STTH1R06

STMicroelectronics
511-STT1R06
STTH1R06

Mfr.:

Description:
Rectifiers Turbo II Ultrafast High Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.334

Stock:
12.334 Can Dispatch Immediately
Quantities greater than 12334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp4.587 Rp45.870
Rp2.899 Rp289.900
Rp2.146 Rp1.073.000
Rp1.908 Rp1.908.000
Full Ammo Pack (Order in multiples of 2000)
Rp1.559 Rp3.118.000
Rp1.376 Rp5.504.000
Rp1.266 Rp12.660.000
Rp1.174 Rp28.176.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp7.522
Min:
1

Similar Product

STMicroelectronics STTH1R06A
STMicroelectronics
Rectifiers RECTIFIER

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41
600 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
25 A
1 uA
45 ns
+ 175 C
STTH1R06
Ammo Pack
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.