STTH602CBY-TR

STMicroelectronics
511-STTH602CBY-TR
STTH602CBY-TR

Mfr.:

Description:
Rectifiers Automotive Ultrafast 2x3A 200V 0.80VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.206 Rp33.206
Rp20.548 Rp205.480
Rp13.448 Rp1.344.800
Rp10.567 Rp5.283.500
Rp9.045 Rp9.045.000
Full Reel (Order in multiples of 2500)
Rp7.320 Rp18.300.000
Rp7.137 Rp35.685.000
Rp7.008 Rp70.080.000
Rp6.788 Rp169.700.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-3 (TO-252-3)
6 A
Ultra Fast Recovery Rectifiers
Dual
800 mV
60 A
3 uA
14 ns
- 65 C
+ 175 C
STTH602C-Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 320 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STTH602Cx Ultrafast Recovery Diodes

STMicroelectronics STTH602Cx Ultrafast Recovery Diodes are 200V, dual 3A diodes for applications requiring optimized forward voltage drop (VF) and reverse recovery characteristics. These diodes are also ideal for use in secondary rectification functions, including high-frequency DC-to-DC converters, switch-mode power supplies (SMPS), and lighting applications. The diodes offer low losses, low forward and reverse recovery time, high surge current capability, and a high maximum junction temperature. STMicroelectronics STTH602Cx Ultrafast Recovery Diodes are offered in DPAK, PSMC (TO-277A), and TO-220AB packages. The STTH602CxY variants are AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.