STU2N105K5

STMicroelectronics
511-STU2N105K5
STU2N105K5

Mfr.:

Description:
MOSFETs N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in an IPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.721

Stock:
5.721 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.167 Rp49.167
Rp22.749 Rp227.490
Rp20.548 Rp2.054.800
Rp17.264 Rp8.632.000
Rp15.007 Rp15.007.000
Rp14.713 Rp88.278.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
1.05 kV
1.5 A
8 Ohms
- 30 V, 30 V
3 V
10 nC
- 55 C
+ 150 C
60 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 38.5 ns
Product Type: MOSFETs
Rise Time: 8.5 ns
Series: STU2N105K5
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 14.5 ns
Unit Weight: 340 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.