STW13N95K3
Images are for reference only
See Product Specifications
See Product Specifications
511-STW13N95K3
STW13N95K3
Mfr.:
Description:
MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A
MOSFETs N-Ch 950V SuperMESH3 Zener-Protected 10A
Datasheet:
In Stock: 1.107
-
Stock:
-
1.107 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp170.434 | Rp170.434 | |
| Rp116.314 | Rp1.163.140 | |
| Rp95.950 | Rp9.595.000 | |
| Rp79.805 | Rp47.883.000 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541210000
- MXHTS:
- 85412101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
