STW26N65DM2
511-STW26N65DM2
STW26N65DM2
Mfr.:
Description:
MOSFETs N-channel 650 V, 0.156 Ohm typ., 20 A MDmesh DM2 Power MOSFET in a TO-247 packag
MOSFETs N-channel 650 V, 0.156 Ohm typ., 20 A MDmesh DM2 Power MOSFET in a TO-247 packag
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp76.319 | Rp76.319 | |
| Rp50.085 | Rp500.850 | |
| Rp37.242 | Rp3.724.200 | |
| Rp29.170 | Rp17.502.000 | |
| Rp28.987 | Rp34.784.400 | |
| Rp27.519 | Rp82.557.000 | |
| Rp26.969 | Rp145.632.600 |
Compliance Codes
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
