STW35N60DM2
Images are for reference only
See Product Specifications
See Product Specifications
511-STW35N60DM2
STW35N60DM2
Mfr.:
Description:
MOSFETs N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package
MOSFETs N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package
Datasheet:
In Stock: 382
-
Stock:
-
382 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 382 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp110.810 | Rp110.810 | |
| Rp67.697 | Rp676.970 | |
| Rp52.653 | Rp5.265.300 | |
| Rp43.847 | Rp26.308.200 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
