STW36NM60ND

STMicroelectronics
511-STW36NM60ND
STW36NM60ND

Mfr.:

Description:
MOSFETs Auto-grade N-CH 600V 0.097Ohm typ 29A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.308

Stock:
1.308 Can Dispatch Immediately
Quantities greater than 1308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp179.424 Rp179.424
Rp90.079 Rp900.790
Rp84.208 Rp8.420.800

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
29 A
110 mOhms
- 25 V, 25 V
4 V
80.4 nC
- 55 C
+ 150 C
190 W
Enhancement
AEC-Q101
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 61.8 ns
Product Type: MOSFETs
Rise Time: 53.4 ns
Series: STW36NM60ND
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 111 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 6 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.