STW40N65M2
Images are for reference only
See Product Specifications
See Product Specifications
511-STW40N65M2
STW40N65M2
Mfr.:
Description:
MOSFETs N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220 package
MOSFETs N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220 package
Datasheet:
In Stock: 1.498
-
Stock:
-
1.498 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp132.458 | Rp132.458 | |
| Rp85.492 | Rp854.920 | |
| Rp71.366 | Rp7.136.600 | |
| Rp61.826 | Rp37.095.600 | |
| Rp56.322 | Rp67.586.400 | |
| Rp53.937 | Rp161.811.000 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
