STW56N60M2
Images are for reference only
See Product Specifications
See Product Specifications
511-STW56N60M2
STW56N60M2
Mfr.:
Description:
MOSFETs N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO-247 package
MOSFETs N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO-247 package
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1.200Expected 22/06/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp175.571 | Rp175.571 | |
| Rp102.921 | Rp1.029.210 | |
| Rp86.960 | Rp8.696.000 | |
| Rp83.291 | Rp49.974.600 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
