STWA70N65DM6

STMicroelectronics
511-STWA70N65DM6
STWA70N65DM6

Mfr.:

Description:
MOSFETs N-channel 650 V, 36 mOhm typ., 68 A MDmesh DM6 Power MOSFET in a TO-247 long lea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 596 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp257.578 Rp257.578
Rp222.537 Rp2.225.370
Rp186.212 Rp18.621.200
Rp157.042 Rp94.225.200

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
68 A
40 mOhms
- 25 V, 25 V
4.75 V
125 nC
- 55 C
+ 150 C
450 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 10.8 ns
Product Type: MOSFETs
Rise Time: 52 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 107 ns
Typical Turn-On Delay Time: 30.4 ns
Unit Weight: 6 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STWA70N65DM6 N-Channel 650V 68A Power MOSFET

STMicroelectronics STWA70N65DM6 N-Channel 650V 68A Power MOSFET is a MDmesh DM6 fast-recovery diode in a TO-247 long lead package. STMicroelectronics STWA70N65DM6 combines very low recovery charge (Qrr), very low recovery time (trr), and excellent drain-source on resistance (RDS(on)) per area with highly effective switching behavior. This device is ideal for demanding high-efficiency bridge topologies and ZVS (Zero-Voltage Switching) phase-shift converters.