T835H-8G-TR
Images are for reference only
See Product Specifications
See Product Specifications
511-T835H-8G-TR
T835H-8G-TR
Mfr.:
Description:
Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK
Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK
Datasheet:
In Stock: 2.365
-
Stock:
-
2.365 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.188 | Rp31.188 | |
| Rp19.630 | Rp196.300 | |
| Rp13.209 | Rp1.320.900 | |
| Rp10.384 | Rp5.192.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp8.806 | Rp8.806.000 | |
| Rp8.182 | Rp16.364.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
