T850-6G

STMicroelectronics
511-T850-6G
T850-6G

Mfr.:

Description:
Triacs 8A Snubberless Triacs in D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.184

Stock:
11.184
Can Dispatch Immediately
On Order:
7.000
Expected 03/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.739 Rp31.739
Rp15.117 Rp151.170
Rp13.484 Rp1.348.400
Rp11.246 Rp5.623.000
Rp9.980 Rp9.980.000
Rp9.118 Rp18.236.000
Rp8.769 Rp43.845.000
Rp8.458 Rp84.580.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T850
8 A
80 A
600 V
5 uA
1.55 V
50 mA
1.2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 1,500 g
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


T850 8A TRIAC Switches

STMicroelectronics T850 8A TRIAC switches are surface mount device suitable for general purpose AC switching. These Snubberless™ variant switches feature high commutation performance and are recommended for use on inductive loads. The T850 TRIACs operate within -40°C to 125°C range and offer 8A of on-state-RMS current. These RoHS compliant switches are available in a D2PAK package.