TDA2822D013TR

STMicroelectronics
511-TDA2822D013TR
TDA2822D013TR

Mfr.:

Description:
Audio Amplifiers Dual Lo-Volt Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.320

Stock:
1.320
Can Dispatch Immediately
On Order:
2.500
Expected 25/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.372 Rp31.372
Rp23.116 Rp231.160
Rp20.914 Rp522.850
Rp18.713 Rp1.871.300
Rp17.484 Rp4.371.000
Rp16.823 Rp8.411.500
Rp16.713 Rp16.713.000
Full Reel (Order in multiples of 2500)
Rp15.649 Rp39.122.500
Rp15.025 Rp75.125.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp37.059
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1 W
0.2 %
SOIC-8
32 Ohms
1.8 V
15 V
- 40 C
+ 150 C
SMD/SMT
TDA2822D
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 39 dB
Ib - Input Bias Current: 100 nA
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 1 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.