TDA7265B
Images are for reference only
See Product Specifications
See Product Specifications
511-TDA7265B
TDA7265B
Mfr.:
Description:
Audio Amplifiers 30W 30W Stereo AMP Class AB Dual 35V
Audio Amplifiers 30W 30W Stereo AMP Class AB Dual 35V
Datasheet:
In Stock: 47
-
Stock:
-
47Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 11/06/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp229.692 | Rp229.692 | |
| Rp180.341 | Rp1.803.410 | |
| Rp168.049 | Rp4.201.225 | |
| Rp154.473 | Rp15.447.300 | |
| Rp148.052 | Rp37.013.000 | |
| Rp140.897 | Rp70.448.500 | |
| Rp137.962 | Rp137.962.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
