TDA7269A

STMicroelectronics
511-TDA7269A
TDA7269A

Mfr.:

Description:
Audio Amplifiers 14W Stereo Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.079 Rp90.079
Rp68.798 Rp687.980
Rp63.294 Rp1.582.350
Rp57.423 Rp5.742.300
Rp54.671 Rp13.667.750
Rp52.653 Rp26.326.500
Rp52.103 Rp52.103.000
Rp51.369 Rp128.422.500

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
14 W
0.03 %
Multiwatt-11
8 Ohms
5 V
22 V
0 C
+ 70 C
Through Hole
TDA7269A
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 3 A
Output Current: 3 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 25 mV
Unit Weight: 8,854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.