TDA7372B

STMicroelectronics
511-TDA7372B
TDA7372B

Mfr.:

Description:
Audio Amplifiers 4X6W Power Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
10 W
0.08 %
Multiwatt-15
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA7372
Tube
Brand: STMicroelectronics
Gain: 40 dB
Input Type: Single
Number of Channels: 4 Channel
Operating Supply Current: 150 mA
Output Current: 4 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Stereo
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
8542319000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.