TDA7387EPAG

STMicroelectronics
511-TDA7387EPAG
TDA7387EPAG

Mfr.:

Description:
Audio Amplifiers 4 x 41 W quad bridge car radio amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.348 Rp69.348
Rp51.736 Rp517.360
Rp47.333 Rp1.183.325
Rp42.379 Rp4.237.900
Rp40.178 Rp10.044.500
Rp37.059 Rp13.230.063
Rp36.875 Rp105.315.000
Rp36.509 Rp195.505.695

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
41 W
0.3 %
Flexiwatt-25
4 Ohms
18 V
- 30 C
+ 85 C
Through Hole
TDA7387
AEC-Q100
Tube
Brand: STMicroelectronics
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.