TDA7802SMTR

STMicroelectronics
511-TDA7802SMTR
TDA7802SMTR

Mfr.:

Description:
Audio Amplifiers High efficiency digital input quad power amplifier with built-in diagnostics fea

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp194.651 Rp194.651
Rp151.721 Rp1.517.210
Rp141.081 Rp3.527.025
Rp129.523 Rp12.952.300
Full Reel (Order in multiples of 300)
Rp128.239 Rp38.471.700

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Other
72 W
10 %
2 Ohms
6 V
18 V
- 40 C
+ 105 C
SMD/SMT
TDA7802
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 300
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7,166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.