TDA7803A-ZST

STMicroelectronics
511-TDA7803A-ZST
TDA7803A-ZST

Mfr.:

Description:
Audio Amplifiers High efficiency digital input automotive quad power amplifier with built-in diag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp175.755 Rp175.755
Rp137.045 Rp1.370.450
Rp127.321 Rp3.183.025
Rp116.681 Rp11.668.100
Rp111.544 Rp27.886.000
Full Reel (Order in multiples of 600)
Rp107.508 Rp64.504.800
Rp105.123 Rp126.147.600
2.400 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
43 W
0.02 %
PowerSO-36
4 Ohms
6 V
18.5 V
- 40 C
+ 105 C
SMD/SMT
TDA7803A
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 600
Subcategory: Audio ICs
Type: 4-Channel Quad
Vos - Input Offset Voltage: 25 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

TDA7803A Quad Bridge Amplifier

STMicroelectronics TDA7803A Quad Bridge Amplifier is a highly-integrated Automotive Power Amplifier with built-in diagnostics features. The TDA7803A device combines a full D/A converter, digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages into a single chip.