TM8050H-8W

STMicroelectronics
511-TM8050H-8W
TM8050H-8W

Mfr.:

Description:
SCRs 80 A High Temperature Thyristor (SCR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.249

Stock:
1.249 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.375 Rp133.375
Rp76.503 Rp765.030
Rp64.028 Rp6.402.800
Rp54.855 Rp32.913.000
Rp54.121 Rp64.945.200
Rp53.387 Rp160.161.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TM8050H-8W
800 V
20 uA
80 A
5 V
1.5 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 670 A
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TM8050H-8W 80A High Temperature Thyristor (SCR)

STMicroelectronics TM8050H-8W 80A High-Temperature Thyristor (SCR) is housed in a high-power TO-247 package and is suitable when power switching and power dissipation are critical. The TM8050H-8W is suitable as a motorbike voltage regulator, by-pass AC switch, controlled rectifier bridge, solid-state relay, battery charger, welding equipment, and motor driver applications. The TM8050H-8W is available in a through-hole TO-247 package.

High Voltage NEC 600V+ Circuit Protection