TN2010H-6G-TR

STMicroelectronics
511-TN2010H-6G-TR
TN2010H-6G-TR

Mfr.:

Description:
SCRs High Temperature 20A SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.176

Stock:
1.176 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Rp19.997 Rp199.970
Rp13.374 Rp1.337.400
Rp10.567 Rp5.283.500
Full Reel (Order in multiples of 1000)
Rp9.577 Rp9.577.000
Rp8.476 Rp16.952.000
Rp7.797 Rp38.985.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN2010H-6G
600 V
5 uA
20 A
5 V
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 180 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.