TN3050H-12GY-TR

STMicroelectronics
511-TN3050H-12GY-TR
TN3050H-12GY-TR

Mfr.:

Description:
SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.594

Stock:
1.594 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp97.968 Rp97.968
Rp65.128 Rp651.280
Rp47.149 Rp4.714.900
Rp45.498 Rp22.749.000
Full Reel (Order in multiples of 1000)
Rp37.609 Rp37.609.000
Rp36.142 Rp72.284.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN3050H-12GY-TR
1.2 kV
5 uA
30 A
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 300 A, 330 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

TN3050H 30A-1200V Automotive Grade SCR Thyristors

STMicroelectronics TN3050H 30A-1200V Automotive Grade SCR Thyristors are designed for applications like automotive and stationary battery chargers. These SCR Thyristors are rated for 30A RMS power switching and offer superior performances in peak voltage robustness up to 1400V. The TN3050H can handle surge current up to a 300A sine wave pulse.

TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection