TN3050HP-12L2Y

STMicroelectronics
511-TN3050HP-12L2Y
TN3050HP-12L2Y

Mfr.:

Description:
SCRs 30 A 1200 V automotive grade SCR Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp90.262 Rp90.262
Rp73.934 Rp739.340
Rp64.578 Rp6.457.800
Full Reel (Order in multiples of 600)
Rp59.625 Rp35.775.000
Rp51.369 Rp61.642.800
4.800 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
1.2 kV
30 A
5 V
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
HUPAK-9
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 330 A
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Termination: SMD/SMT
Unit Weight: 2,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TN3050H 30A-1200V Automotive Grade SCR Thyristors

STMicroelectronics TN3050H 30A-1200V Automotive Grade SCR Thyristors are designed for applications like automotive and stationary battery chargers. These SCR Thyristors are rated for 30A RMS power switching and offer superior performances in peak voltage robustness up to 1400V. The TN3050H can handle surge current up to a 300A sine wave pulse.