TN4015H-6G-TR

STMicroelectronics
511-TN4015H-6G-TR
TN4015H-6G-TR

Mfr.:

Description:
SCRs High Temperature 40A SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.324

Stock:
9.324 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.030 Rp44.030
Rp28.436 Rp284.360
Rp19.447 Rp1.944.700
Rp15.484 Rp7.742.000
Full Reel (Order in multiples of 1000)
Rp14.236 Rp14.236.000
Rp13.319 Rp26.638.000
Rp13.044 Rp65.220.000
Rp12.384 Rp123.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp42.196
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN4015H-6G
600 V
10 uA
40 A
5 V
1.3 V
15 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 60 mA
Non Repetitive On-State Current: 360 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8504409099
USHTS:
8541300080
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TN4015H High-Temperature 40A SCRs

STMicroelectronics TN4015H High-Temperature 40A silicon-controlled rectifiers (SCRs) offer high thermal performances up to 40A. This is a benefit to their junction temperature up to 150°C. The SCRs trade-off noise immunity (dV/dt = 500V/μs) versus its gate triggering current (IGT = 15mA). The turn-on current rise (dI/dt = 100A/μs) allows the design of a robust and compact control circuit for the voltage regulator. The TN4015H is for use in motorbikes and industrial drives, overvoltage crowbar protection. It also is for use in motor control circuits in power tools and kitchen aids, and inrush current limiting circuits.

High Voltage NEC 600V+ Circuit Protection