TN4050-12PI
Images are for reference only
See Product Specifications
See Product Specifications
511-TN4050-12PI
TN4050-12PI
Mfr.:
Description:
SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins.
SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins.
Datasheet:
In Stock: 215
-
Stock:
-
215 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp88.611 | Rp88.611 | |
| Rp49.534 | Rp495.340 | |
| Rp35.224 | Rp3.522.400 | |
| Rp32.106 | Rp19.263.600 | |
| Rp31.922 | Rp38.306.400 |
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Indonesia
