TN4050HP-12G2YTR

STMicroelectronics
511-TN4050HP-12G2YTR
TN4050HP-12G2YTR

Mfr.:

Description:
SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:
719 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp89.345 Rp89.345
Rp59.258 Rp592.580
Rp42.196 Rp4.219.600
Rp39.811 Rp19.905.500
Full Reel (Order in multiples of 1000)
Rp32.472 Rp32.472.000
Rp32.289 Rp64.578.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN4050
1.2 kV
40 A
1.3 V
50 mA
SMD/SMT
D2PAK-3
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Non Repetitive On-State Current: 40 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

TN4050/TN6050 1200V Silicon Controlled Rectifier

STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection