TN5015H-8I
Images are for reference only
See Product Specifications
See Product Specifications
511-TN5015H-8I
TN5015H-8I
Mfr.:
Description:
SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package
SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package
Datasheet:
In Stock: 1.070
-
Stock:
-
1.070 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.976 | Rp37.976 | |
| Rp25.684 | Rp256.840 | |
| Rp21.465 | Rp2.146.500 | |
| Rp20.731 | Rp10.365.500 | |
| Rp20.548 | Rp20.548.000 | |
| Rp18.896 | Rp47.240.000 | |
| Rp18.713 | Rp93.565.000 | |
| Rp18.529 | Rp185.290.000 |
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 854130000
- TARIC:
- 8541300000
- ECCN:
- EAR99
Indonesia
