TN6050-12WL

STMicroelectronics
511-TN6050-12WL
TN6050-12WL

Mfr.:

Description:
SCRs DFD THYR TRIAC & RECTIFIER

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.683 Rp96.683
Rp63.294 Rp632.940
Rp47.333 Rp4.733.300
Rp39.627 Rp23.776.200
Rp36.509 Rp43.810.800
Rp34.124 Rp102.372.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 6,100 g
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
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN4050/TN6050 1200V Silicon Controlled Rectifier

STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.