TS431AIZ

STMicroelectronics
511-TS431AIZ
TS431AIZ

Mfr.:

Description:
Voltage References 1.24-6V Adjust Shunt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.304

Stock:
1.304 Can Dispatch Immediately
Quantities greater than 1304 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.641 Rp10.641
Rp7.375 Rp73.750
Rp6.586 Rp164.650
Rp5.724 Rp572.400
Rp5.302 Rp1.325.500
Rp5.063 Rp2.531.500
Rp4.862 Rp4.862.000
Rp4.128 Rp10.320.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
REACH - SVHC:
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
1 %
100 PPM / C
10 V
30 mA
- 40 C
+ 125 C
TS431
Bulk
Brand: STMicroelectronics
Maximum Output Voltage: 6 V
Operating Supply Current: 30 mA
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.