TS864IPT

STMicroelectronics
511-TS864IPT
TS864IPT

Mfr.:

Description:
Analog Comparators MicroPwr BICMOS COMPARATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.578

Stock:
3.578 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.803 Rp28.803
Rp21.098 Rp210.980
Rp19.080 Rp477.000
Rp16.952 Rp1.695.200
Rp15.943 Rp3.985.750
Rp15.337 Rp7.668.500
Rp14.365 Rp14.365.000
Full Reel (Order in multiples of 2500)
Rp12.200 Rp30.500.000
Rp11.081 Rp83.107.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Push-Pull
2 us
Differential
2.7 V
10 V
6 uA
5 mA
15 mV
300 pA
- 40 C
+ 85 C
TS864
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 1.5 us
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.