TSB621ILT

STMicroelectronics
511-TSB621ILT
TSB621ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.522

Stock:
1.522 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.778 Rp15.778
Rp11.044 Rp110.440
Rp9.907 Rp247.675
Rp8.659 Rp865.900
Rp8.054 Rp2.013.500
Rp7.687 Rp3.843.500
Rp7.393 Rp7.393.000
Full Reel (Order in multiples of 3000)
Rp6.953 Rp20.859.000
Rp6.788 Rp40.728.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB621 Low Power Operational Amplifier

STMicroelectronics TSB621 Low Power Operational Amplifier is a general-purpose dual-operational amplifier with an extended operating supply voltage range (2.7V to 36V) and rail-to-rail output. TSB621 offers an excellent speed/power consumption ratio with a 1.7MHz gain bandwidth while consuming less than 375μA per operator at 36V supply. Operating from -40°C to +125°C, the SOT23-5 packaged TSB621 amplifier is suitable for applications with limited space on the board. Typical applications include industrial, power supplies, and automotive.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.