TSB624IPT

STMicroelectronics
511-TSB624IPT
TSB624IPT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.170 Rp29.170
Rp21.465 Rp214.650
Rp19.447 Rp486.175
Rp17.227 Rp1.722.700
Rp16.200 Rp4.050.000
Rp15.576 Rp7.788.000
Rp14.732 Rp14.732.000
Full Reel (Order in multiples of 2500)
Rp12.512 Rp31.280.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 55 mg
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB624 Low Power Operational Amplifiers

STMicroelectronics TSB624 Low Power Operational Amplifiers are general-purpose dual-operational amplifiers with rail-to-rail output and an extended supply voltage operating range. These amps feature a superior speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming <375μA per operator at 36V supply voltage. The series operates over a temperature range of -40°C to +125°C. STMicroelectronics TSB624 Low Power Operational Amplifiers are suitable for applications where space on the board is limited. Typical applications include industrial, power supplies, and automotive.