TSB7192IDT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSB7192IDT
TSB7192IDT
Mfr.:
Description:
Operational Amplifiers - Op Amps Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
Operational Amplifiers - Op Amps Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier
Datasheet:
In Stock: 4.180
-
Stock:
-
4.180 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.951 | Rp24.951 | |
| Rp20.364 | Rp203.640 | |
| Rp18.529 | Rp463.225 | |
| Rp16.328 | Rp1.632.800 | |
| Rp15.356 | Rp3.839.000 | |
| Rp14.750 | Rp7.375.000 | |
| Rp13.760 | Rp13.760.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp12.292 | Rp30.730.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- ECCN:
- EAR99
Indonesia
