TSB951IYDT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSB951IYDT
TSB951IYDT
Mfr.:
Description:
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.466
-
Stock:
-
2.466 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.106 | Rp32.106 | |
| Rp23.666 | Rp236.660 | |
| Rp21.281 | Rp532.025 | |
| Rp19.080 | Rp1.908.000 | |
| Rp18.254 | Rp9.127.000 | |
| Rp18.218 | Rp18.218.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp16.218 | Rp40.545.000 | |
| Rp15.961 | Rp79.805.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
