TSC199A3ICT

STMicroelectronics
511-TSC199A3ICT
TSC199A3ICT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp11.118 Rp111.180
Rp10.017 Rp250.425
Rp8.806 Rp880.600
Rp8.219 Rp2.054.750
Rp7.852 Rp3.926.000
Rp7.577 Rp7.577.000
Full Reel (Order in multiples of 3000)
Rp7.192 Rp21.576.000
Rp7.027 Rp42.162.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC199
1 Channel
25 kHz
26 V
120 dB
28 uA
150 uV
26 V
2.7 V
65 uA
1.5 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
3 dB Bandwidth: 25 kHz
Brand: STMicroelectronics
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 20 nA
Output Type: Single-Ended
Product: Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 0.2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7 mg
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC199 Low/High Side Bidirectional Amplifiers

STMicroelectronics TSC199 Low/High Side Bidirectional Amplifiers are designed to sense current through a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V. The TSC199 is supplied in three different versions, each with a different gain: 50V/V, 100V/V, and 200V/V.