TSC2022IYDT

STMicroelectronics
511-TSC2022IYDT
TSC2022IYDT

Mfr.:

Description:
Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.325 Rp36.325
Rp26.785 Rp267.850
Rp24.400 Rp610.000
Rp21.832 Rp2.183.200
Rp20.548 Rp5.137.000
Rp19.814 Rp9.907.000
Rp19.080 Rp19.080.000
Full Reel (Order in multiples of 2500)
Rp18.346 Rp45.865.000
Rp17.942 Rp89.710.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC200, TSC201, & TSC202 Amplifiers

STMicroelectronics TSC200, TSC201, and TSC202 Amplifiers are high-side current sense amps producing analog voltage output. The amplifiers can sense current via a shunt resistor over a wide range of common-mode voltages, from -16V to 80V, no matter the supply voltage. The devices are available with an amplification gain of 20V/V for TSC200, 50V/V for TSC201, and 100V/V for TSC202. The STMicro TSC200, TSC201, and TSC202 integrate an open-drain comparator with an output latch function and an internal 0.6V voltage reference connected to its input. The external resistor divider can then set the switching threshold. These devices entirely operate over the broad supply voltage range of 2.7V to 18V and over the automotive temperature range of -40°C to 125°C.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.