TSC215IYCT

STMicroelectronics
511-TSC215IYCT
TSC215IYCT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.177

Stock:
2.177 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.253 Rp28.253
Rp20.731 Rp207.310
Rp18.896 Rp472.400
Rp16.677 Rp1.667.700
Rp15.667 Rp3.916.750
Rp15.062 Rp7.531.000
Rp13.980 Rp13.980.000
Full Reel (Order in multiples of 3000)
Rp13.649 Rp40.947.000
Rp13.411 Rp80.466.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC215
1 Channel
60 kHz
- 300 mV to 26 V
100 dB
28 uA
60 uV
26 V
2.7 V
5 mA
0.02 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Bidirectional Current Sense Amplifier
Brand: STMicroelectronics
Gain V/V: 75 V/V
Input Type: Differential
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 0.42 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSC21x Current Sense Amplifiers

STMicroelectronics TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low-/high-side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x Current Sense Amplifiers can be used in various functions such as precision current measurement, over-current protection, current monitoring, and feedback loops.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.