TSL6201ILT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSL6201ILT
TSL6201ILT
Mfr.:
Description:
Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp
Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp
Datasheet:
In Stock: 2.249
-
Stock:
-
2.249 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp4.642 | Rp46.420 | |
| Rp4.146 | Rp103.650 | |
| Rp3.577 | Rp357.700 | |
| Rp3.302 | Rp825.500 | |
| Rp3.137 | Rp1.568.500 | |
| Rp3.009 | Rp3.009.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.825 | Rp8.475.000 | |
| Rp2.734 | Rp16.404.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
