TSV521ICT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSV521ICT
TSV521ICT
Mfr.:
Description:
Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF
Datasheet:
In Stock: 8.786
-
Stock:
-
8.786 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.796 | Rp17.796 | |
| Rp12.732 | Rp127.320 | |
| Rp11.466 | Rp286.650 | |
| Rp10.090 | Rp1.009.000 | |
| Rp9.448 | Rp2.362.000 | |
| Rp9.063 | Rp4.531.500 | |
| Rp8.733 | Rp8.733.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.329 | Rp24.987.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Indonesia
