TSV782IDT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSV782IDT
TSV782IDT
Mfr.:
Description:
Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp
Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp
Datasheet:
In Stock: 1.755
-
Stock:
-
1.755 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp26.969 | Rp26.969 | |
| Rp19.814 | Rp198.140 | |
| Rp17.814 | Rp445.350 | |
| Rp15.814 | Rp1.581.400 | |
| Rp14.860 | Rp3.715.000 | |
| Rp14.273 | Rp7.136.500 | |
| Rp14.108 | Rp14.108.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp13.191 | Rp32.977.500 | |
| Rp12.897 | Rp64.485.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
