TSV791IYLT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSV791IYLT
TSV791IYLT
Mfr.:
Description:
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp.
Datasheet:
In Stock: 242
-
Stock:
-
242Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
18.000Expected 20/07/2026
-
Factory Lead Time:
-
28Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.933 | Rp22.933 | |
| Rp16.530 | Rp165.300 | |
| Rp14.970 | Rp374.250 | |
| Rp13.466 | Rp1.346.600 | |
| Rp12.384 | Rp3.096.000 | |
| Rp11.888 | Rp5.944.000 | |
| Rp11.650 | Rp11.650.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp11.026 | Rp33.078.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542339000
- USHTS:
- 8542330001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Not available
Indonesia
