TSV794IYPT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSV794IYPT
TSV794IYPT
Mfr.:
Description:
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp.
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp.
Datasheet:
In Stock: 2.395
-
Stock:
-
2.395 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.462 | Rp41.462 | |
| Rp31.188 | Rp311.880 | |
| Rp28.620 | Rp715.500 | |
| Rp25.868 | Rp2.586.800 | |
| Rp24.400 | Rp6.100.000 | |
| Rp24.217 | Rp12.108.500 | |
| Rp23.850 | Rp23.850.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp22.382 | Rp55.955.000 | |
| Rp22.015 | Rp110.075.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
