TSV854IYPT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSV854IYPT
TSV854IYPT
Mfr.:
Description:
Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz
Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz
Datasheet:
In Stock: 2.434
-
Stock:
-
2.434 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2434 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.462 | Rp41.462 | |
| Rp30.821 | Rp308.210 | |
| Rp28.069 | Rp701.725 | |
| Rp25.134 | Rp2.513.400 | |
| Rp23.666 | Rp5.916.500 | |
| Rp23.116 | Rp11.558.000 | |
| Rp22.199 | Rp22.199.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp21.281 | Rp53.202.500 | |
| Rp20.914 | Rp104.570.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
