TSV914AIYDT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSV914AIYDT
TSV914AIYDT
Mfr.:
Description:
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
Operational Amplifiers - Op Amps Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational ampli
Datasheet:
In Stock: 843
-
Stock:
-
843 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp43.297 | Rp43.297 | |
| Rp27.886 | Rp278.860 | |
| Rp24.951 | Rp623.775 | |
| Rp20.548 | Rp2.054.800 | |
| Rp19.263 | Rp4.815.750 | |
| Rp16.860 | Rp8.430.000 | |
| Rp13.338 | Rp13.338.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp12.879 | Rp32.197.500 | |
| Rp12.714 | Rp95.355.000 | |
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Indonesia
