TSX3702IDT

STMicroelectronics
511-TSX3702IDT
TSX3702IDT

Mfr.:

Description:
Analog Comparators Micropower dual CMOS voltage comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.701

Stock:
14.701 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.465 Rp21.465
Rp15.502 Rp155.020
Rp14.016 Rp350.400
Rp12.384 Rp1.238.400
Rp11.595 Rp2.898.750
Rp11.136 Rp5.568.000
Rp10.787 Rp10.787.000
Full Reel (Order in multiples of 2500)
Rp9.265 Rp23.162.500
Rp9.210 Rp46.050.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
2.8 us
General Purpose
2.7 V
16 V
5 uA
20 mA
5 mV
10 pA
- 40 C
+ 125 C
TSX3702
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 85 dB
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 2.8 us
PSRR - Power Supply Rejection Ratio: 89 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX3702 CMOS Voltage Comparators

STMicroelectronics TSX3702 CMOS Voltage Comparators are micropower CMOS dual-voltage comparators which exhibit a very low current consumption of 5μA typical per comparator. The TSX3702 is fully specified over a wide temperature range and is recommended for automotive grade for the SO8 package. The TSX3702 is fully compatible with the TS3702 CMOS comparator and is available with similar packages. The TSX3702 CMOS Voltage Comparators are also available in the tiny MiniSO8 and DFN8 packages, ideal for space-constrained applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.