TSX562IQ2T
Images are for reference only
See Product Specifications
See Product Specifications
511-TSX562IQ2T
TSX562IQ2T
Mfr.:
Description:
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
Datasheet:
In Stock: 6.296
-
Stock:
-
6.296 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.566 | Rp22.566 | |
| Rp16.218 | Rp162.180 | |
| Rp14.677 | Rp366.925 | |
| Rp13.943 | Rp1.394.300 | |
| Rp13.393 | Rp6.696.500 | |
| Rp13.191 | Rp13.191.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp10.971 | Rp32.913.000 | |
| Rp10.732 | Rp64.392.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Italy
Indonesia
