TSX634AIYPT
Images are for reference only
See Product Specifications
See Product Specifications
511-TSX634AIYPT
TSX634AIYPT
Mfr.:
Description:
Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v
Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v
Datasheet:
In Stock: 2.494
-
Stock:
-
2.494 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp61.643 | Rp61.643 | |
| Rp46.415 | Rp464.150 | |
| Rp42.563 | Rp1.064.075 | |
| Rp38.343 | Rp3.834.300 | |
| Rp36.325 | Rp9.081.250 | |
| Rp35.775 | Rp17.887.500 | |
| Rp33.940 | Rp33.940.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp32.289 | Rp80.722.500 | |
| Rp31.739 | Rp158.695.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Morocco
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
